onsemiEMI2180MTTBGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 6 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
