BournsEMI471T-RCEMI Filters
EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo
Compliant | |
EAR99 | |
Obsolete | |
8538901000 | |
Automotive | No |
PPAP | No |
3 | |
25 | |
5 | |
50VDC | |
-25 | |
85 | |
Through Hole | |
PC Pins | |
Ammo | |
9 | |
3.2 | |
8 |
EDA / CAD Models |
EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo
Compliant | |
EAR99 | |
Obsolete | |
8538901000 | |
Automotive | No |
PPAP | No |
3 | |
25 | |
5 | |
50VDC | |
-25 | |
85 | |
Through Hole | |
PC Pins | |
Ammo | |
9 | |
3.2 | |
8 |
EDA / CAD Models |