STMicroelectronicsEMIF06-MSD01F2ESD Suppressors
ESD Suppressor Diode Diode Array Bi-Dir 3V 16-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Array 13 | |
Bi-Directional | |
13 | |
3 | |
14 | |
0.1 | |
1 | |
20 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.92 |
Package Length | 1.92 |
PCB changed | 16 |
Supplier Package | Flip-Chip |
16 |
EDA / CAD Models |