CUI IncEMMA120250-P6RP-ICExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.5A 30W
Compliant | |
EAR99 | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
2.5 | |
30 | |
5656VDC(Max) | |
1%(Typ) | |
2%(Typ) | |
100(Max)@230VAC | |
0.8 | |
47 to 63 | |
10@115VAC | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
120mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
40 | |
300 | |
Mounting | Plug in |
Package Height | 38.1 |
Package Width | 61.98 |
Package Length | 108.67 |