Kingston TechnologyEMMC04G-M627-X02UFlash
MLC NAND Flash Serial e-MMC 32G-bit 153-Pin FBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
MLC NAND | |
32G | |
Yes | |
Yes | |
Synchronous | |
Serial e-MMC | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | FBGA |
153 | |
Lead Shape | Ball |
EDA / CAD Models |