EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Clock Oscillator |
Standard Frequency (MHz) | 200 |
Frequency Stability (ppm) | ±100 |
Frequency Aging (ppm/Year) | ±1 (1st) |
Maximum Symmetry (%) | 60 |
Output Level | LVDS |
Minimum Operating Supply Voltage (V) | 2.25 |
Maximum Operating Supply Voltage (V) | 2.75 |
Typical Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Mounting | Surface Mount |
Package Height | 0.92(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 6 |
Lead Shape | No Lead |