BournsEMS22A30-C28-LS6Magnetic Encoders
Magnetic Encoder Rotary Absolute Flat 0.004 Straight CW Absolute Digital Square Wave Bracket Mount PC Pin 1024PPR
Compliant with Exemption | |
EAR99 | |
Active | |
8543.70.45.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Non-Contacting Encoder | |
6 | |
Rotary | |
Flat | |
1024 | |
PC Pin | |
6 | |
0.004 | |
10000r/min | |
No | |
Digital Square Wave | |
2.97VDC | |
3.3VDC | |
3.63VDC | |
-40 | |
125 | |
CW Absolute | |
Absolute | |
Bracket Mount | |
Straight | |
6.35 |