BournsEMS22Q51-D28-LT4Magnetic Encoders
Magnetic Encoder Rotary Incremental Plain 0.004 Straight Quadrature Digital Square Wave Bracket Mount PC Pin 256PPR
Compliant with Exemption | |
EAR99 | |
Active | |
8543.70.45.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Non-Contacting Encoder | |
3 | |
Rotary | |
Plain | |
256 | |
PC Pin | |
6 | |
0.004 | |
10000r/min | |
No | |
Digital Square Wave | |
4.5VDC | |
5VDC | |
5.5VDC | |
-40 | |
125 | |
Quadrature | |
Incremental | |
Bracket Mount | |
Straight | |
3.18 | |
15.88 | |
21.21 | |
36.12 |