CHEMICONEMZA630ADA470MHA0G
Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
By implementing this electrolytic EMZA630ADA470MHA0G aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 29.61@2Min μA.