SOURIAUEN2997S62461FNConnector Circular
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This mil-c-83723 circular EN2997S62461FN connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 24-61. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 35.05 mm long with a diameter of 47.24 mm.