SwitchcraftEN2C2M20DCConnector Circular
Conn Circular PIN 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
2 | |
2 | |
M | |
No | |
IP68 | |
Bayonet Lock | |
Bulk |
By using this EN2C2M20DC connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. This male connector has 2 male contacts.