SwitchcraftEN2C4F22DCConnector Circular
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Cable Mount | |
Straight | |
1 | |
4 | |
4 | |
F | |
No | |
IP68 | |
Bayonet Lock |
This EN2C4F22DC connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This female connector has 4 female contacts. It has a straight body orientation. It has a receptacle type gender.