SwitchcraftEN2P7M26Connector Circular
Conn Circular PIN 7 POS Crimp/Solder ST Panel Mount 7 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this EN2P7M26 connector from Switchcraft to connect peripherals to your device. This male connector's 7 contacts that are made out of copper alloy. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder|crimp termination method. This product is 25.2 mm long, 18.2 mm tall and 18.2 mm deep.