ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | RCP |
Mounting | Flange Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 11 |
Number of Terminals | 11 |
Contact Gender | F |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 18-11 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Nickel |
Maximum Current Rating (A) | 13 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 0.55 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 250 |