SwitchcraftEN3C3MXConnector Circular
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mini weathertight EN3C3MX connector from Switchcraft. This male connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 65 °C. This product has a diameter of 16.25 mm.