SwitchcraftEN3C6MXConnector Circular
Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
M | |
Cable Mount | |
Straight | |
1 | |
6 | |
6 | |
M | |
Solder Cup | |
No | |
Gold | |
Bulk |
Look how much better your peripherals will perform when attaching this mini weathertight EN3C6MX connector from Switchcraft. It has a male type gender. This male connector has 6 contacts that are plated with gold. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.