SwitchcraftEN3L3F16XConnector Circular

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk

This EN3L3F16X connector from Switchcraft will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 57.6 mm long with a diameter of 18 mm. It uses the solder cup termination method.

90 parts: Ships in 3 days

    Total$80.87Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 90 parts
      • Price: $16.173