SwitchcraftEN3L3M16XConnector Circular
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
3 | |
3 | |
M | |
Solder Cup | |
16 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Thermoplastic Polymer | |
3 | |
600VAC | |
IP66/IP68 | |
100 | |
5 | |
600 | |
18 | |
57.6 | |
Bulk |
This EN3L3M16X connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This male connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 57.6 mm long with a diameter of 18 mm.