SwitchcraftEN3P2F16XConnector Circular
Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EN3P2F16X | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output EN3P2F16X connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This female connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 24.2 mm long.