SwitchcraftEN3P2MRAPCBNConnector Circular

Conn Circular PIN 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

Make a solid connection with this EN3P2MRAPCBN connector from Switchcraft. It has a plug type gender. It has a right angle body orientation. This male connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 20.3 mm long and 25.83 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 65 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $8.665
    1. 1+$8.665
    2. 500+$8.551
    3. 1000+$8.436
    4. 5000+$8.317