Switchcraft EN3P3F16X Connector Circular

Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk

Product Technical Specifications

By using this EN3P3F16X connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.

Symbols and Footprints

237 parts: Ships today

    Total $330.00 Price for 100

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 237 parts
      • Price: $3.30
    EN3P3F16X

    EN3P3F16X Switchcraft

    $3.30 Price for 100

    SwitchcraftEN3P3F16XConnector Circular

    Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk

    By using this EN3P3F16X connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.

    237 parts: Ships today

      Total$330.00Price for 100

      • (100)

        Ships today

        Ships from:
        United States of America
        Date Code:
        2106+
        Manufacturer Lead Time:
        8 weeks
        Country Of origin:
        United States of America
        • In Stock: 237 parts
        • Price: $3.30