SwitchcraftEN3P4FCXConnector Circular
Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this EN3P4FCX connector from Switchcraft. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the crimp termination method.