SwitchcraftEN3P4FRAPCXConnector Circular
Conn Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this EN3P4FRAPCX connector from Switchcraft. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.73 mm deep. It uses the solder termination method.
EDA / CAD Models |