SwitchcraftEN3P4MRAPCXConnector Circular
Conn Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this EN3P4MRAPCX connector from Switchcraft is right for you. It has a plug type gender. It has a right angle body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.73 mm deep. It uses the solder termination method.