SwitchcraftEN3P5MRAPCXConnector Circular
Conn Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This EN3P5MRAPCX connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This M connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -40 to 65 °C. This product is 21 mm long with a diameter of 20.6 mm.