SwitchcraftEN3P6FPXConnector Circular
Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this EN3P6FPX connector from Switchcraft. It has a straight body orientation. It has a receptacle type gender. This female connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 24.2 mm long.