IntelEN6338QIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.75V to 6.36V 3A 19-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.88 |
Package Width | 3.75 |
Package Length | 3.75 |
PCB changed | 19 |
19 |
EDA / CAD Models |