BournsENA1J-B20-L00128LOptical Encoders
Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 128CPR
Compliant with Exemption | |
EAR99 | |
Active | |
8543.70.45.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
Rotary | |
Plain | |
512 | |
PC Pin | |
0.011 | |
300r/min | |
No | |
10000000 | |
Digital Square Wave | |
4.75VDC | |
5VDC | |
5.25VDC | |
-40 | |
75 | |
Quadrature | |
Incremental | |
Bracket Mount | |
50G | |
Straight | |
6.35 | |
21.21 | |
15.88 | |
43.91 |