ams OSRAMENS210-LQFMTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 4-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
IC | |
±5%RH(Max)/±0.5°C(Max) | |
Serial (2-Wire, I2C) | |
Digital | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
7.1(Typ) | |
100 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | QFN EP |
4 | |
Lead Shape | No Lead |