EU RoHS | Compliant |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | CCK|DSSS|OFDM |
Solutions | ISM/M2M |
Maximum Data Rate (Kbps) | 54000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
ISM Band | 2.4GHz |
Typical Sensitivity | -76dBm@52Mbps|-77dBm@48Mbps|-80dBm@39Mbps|-81dBm@36Mbps|-81dBm@54Mbps|-84dBm@26Mbps|-84dBm@40.5Mbps|-85dBm@24Mbps|-86dBm@27Mbps|-87dBm@19.5Mbps|-88dBm@11Mbps|-88dBm@18Mbps|-89dBm@13.5Mbps|-89dBm@13Mbps|-90dBm@12Mbps|-91dBm@5.5Mbps|-92dBm@6.5Mbps|-92dBm@9Mbps|-93dBm@6Mbps|-95dBm@2Mbps|-98dBm@1Mbps |
Interface | UART |
Maximum Output Power | 20dBm |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (TX) (mA) | 430(Typ) |
Maximum Current Consumption (RX) (mA) | 170(Typ) |
Processing Unit Type | Microcontroller |
Antenna Mounting | On Board |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | WEP/WPA/WPA2 |
Operation Mode | Client|Infrastructure |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.66 |
Package Width | 13.5 |
Package Length | 29 |
PCB changed | 66 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
Pin Count | 66 |