EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | NRND |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | CCK|DSSS|OFDM |
Band Mode | Single Mode |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Typical Sensitivity | -98dBm |
Maximum Output Power | 18dBm |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (TX) (mA) | 430(Typ) |
Maximum Current Consumption (RX) (mA) | 160(Typ) |
Processing Unit Type | Microcontroller |
Antenna Mounting | External |
Wi-Fi Compliant | No |
Wi-Fi Direct | Yes |
Security | WPA2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 2.66 |
Package Width | 13.5 |
Package Length | 29 |