EU RoHS | Compliant |
Part Status | Obsolete |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | CCK|DSSS|OFDM |
Solutions | ISM |
Number of Channels | 11 |
Maximum Data Rate (Kbps) | 54000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
ISM Band | 2.4GHz |
Typical Sensitivity | -97dBm |
Interface | SPI/UART |
Maximum Output Power | 16dBm |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (TX) (mA) | 310 |
Maximum Current Consumption (RX) (mA) | 75 |
Processing Unit Type | Microcontroller |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | Yes |
Security | 802.11i/64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2 |
IP Version | IPv4 |
Operation Mode | Ad-Hoc|Client|Infrastructure |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.66 |
Package Width | 13.5 |
Package Length | 29 |
PCB changed | 76 |
Supplier Package | SMD Module |
Pin Count | 76 |