EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | 8525.60.10.50 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.0 (BLE) |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Typical Sensitivity (dBm) | -93 |
Minimum Operating Supply Voltage (V) | 2.35 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Package Width | 24 |
Package Length | 26 |