PanasonicENW-F9202A1EFCombo Wireless Modules
PAN9026 Wi-Fi + BT Dual Band Combo Module IEEE 802.11a/b/g/n Bluetooth v5.0(BR,EDR,LE) – EU Version
Compliant | |
5A992c. | |
LTB | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
WLAN+BT | |
Module | |
150 | |
2400 to 2483.5|4900 to 5925 | |
2400 to 2483.5 | |
16dBm(Typ) | |
-30 | |
85 | |
Tape and Reel | |
Extended | |
Bluetooth v5.0(BLE) + EDR | |
IEEE 802.11a/b/g/n | |
Mounting | Surface Mount |
Package Height | 2.55 mm |
Package Width | 10 mm |
Package Length | 17.5 mm |
PCB changed | 53 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
53 |