EU RoHS | Compliant with Exemption |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.0 |
Maximum Data Rate (Mbps) | 1 |
Typical Sensitivity (dBm) | -94 |
Interface Type | GPIO/UART/USB |
Minimum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 8.7 |
Package Length | 15.6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |