PanasonicENW-89837A5KFBluetooth
Bluetooth v4.2 (BLE) Class II 4.33Mbps 3.3V 58-Pin SMD Module T/R
| Compliant with Exemption | |
| 5A992c. | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Class II | |
| 4.33 | |
| 2402 | |
| 2480 | |
| -88 | |
| GPIO/UART | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| On Board | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 8.7 |
| Package Length | 15.6 |
| PCB changed | 58 |
| Supplier Package | SMD Module |
| 58 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
