C&KEP11FPD1AVBESwitch Push Button

Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray

Easily reset the current state or mode using this EP11FPD1AVBE push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11FPD1AVBE push switch has a PC pin termination style. This product is 6.22 mm long, 8.77 mm tall and 19.105 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part

817 parts: Ships in 10 days

    Total$2.45Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 817 parts
      • Price: $2.452