C&KEP11S1D1SAPESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
OFF Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
2.79 | |
1 | |
Surface Mount | |
Gull Wing | |
2 | |
2.28 | |
5.08 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Right Angle | |
-30 | |
85 | |
Tape and Reel | |
8.13 | |
4.5 | |
9.07 | |
5.72 | |
N/A | |
10.41 | |
N/A | |
5.72 |
Have complete control of the state of your design by implementing this EP11S1D1SAPE push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11S1D1SAPE push switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 5.72 mm tall.