C&KEP11S2D1ABESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this EP11S2D1ABE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11S2D1ABE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.36 mm tall.