C&KEP11SD1AVBESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
Ideal for low current and low voltage circuits, this EP11SD1AVBE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP11SD1AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.22 mm long, 8.77 mm tall and 29.65 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
