C&KEP11SD1CPESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
OFF Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
5.46 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.3 | |
5.08 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Straight | |
-30 | |
85 | |
Tray | |
8.13 | |
4.5 | |
5.08 | |
8.89 | |
N/A | |
8.13 | |
5.08 | |
18.85 |
This classic EP11SD1CPE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11SD1CPE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 18.85 mm tall and 5.08 mm deep.