C&KEP12SD1V3BESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Tray

Manually control your circuit components with this EP12SD1V3BE push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP12SD1V3BE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.57 mm long, 19.26 mm tall and 6.1 mm deep.

721 parts: Ships in 4 days

    Total$65.76Price for 12

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 721 parts
      • Price: $5.48