C&KEP21SD1ABESwitch Push Button
Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this EP21SD1ABE push button switch from C&K Components. It has a DPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP21SD1ABE push switch has a PC pin termination style. This product is 10.29 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.