Compliant | |
EAR99 | |
NRND | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
8.4 | |
100.8 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
1% | |
1.8(Typ) | |
47 to 63 | |
±2 | |
91.5(Typ) | |
No | |
JST RCY | |
JST RCY | |
Yes | |
130mV(Max) | |
No | |
-30 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 29 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 8 |
8 |
This EPP-150-12 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 100.8 W. This part's single output can handle a current up to 8.4 A. This part has a temperature range of -30 °C to 70 °C.