MEAN WELLEPP-400-36
AC/DC Power Supply Single-OUT 36V 7(Convection)A/11.2(Forced Air)A 252(Convection)W/403.2(Forced Air)W 14-Pin
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
36 | |
7(Convection)|11.2(Forced Air) | |
252(Convection)|403.2(Forced Air) | |
80 | |
110|230 | |
264 | |
113 | |
370 | |
3000VAC | |
0.5% | |
1% | |
4.2(Typ) | |
47 to 63 | |
±1 | |
93(Typ) | |
No | |
JST RCY | |
Screw Terminal Block | |
Yes | |
250mV(Max) | |
No | |
-30 | |
70 | |
390 | |
Mounting | Screw |
Package Height | 35 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 14 |
14 |