EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 1.38 |
Output Power (W) | 15 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 0.4(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 82(Typ) |
Configurable | No |
Input Connector Type | JST RCY |
Output Connector Type | JST RCY |
Power Indicator | No |
Ripple & Noise | 80mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 57 |
Mounting | Screw |
Package Height | 24 |
Package Width | 45.7 |
Package Length | 63.5 |
PCB changed | 4 |
Pin Count | 4 |
Ensure optimal performance of your electronic device with the use of this EPS-15-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 15 W. This part's single output can handle a current up to 1.38 A. This part has a temperature range of -30 °C to 70 °C.