MEAN WELLEPS-65-36
AC/DC Power Supply Single-OUT 36V 2A 65.16W 6-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Switching | |
Open Frame | |
Silver | |
AC/DC | |
1 | |
Fixed | |
36 | |
2 | |
65.16 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
1% | |
1.8(Typ) | |
47 to 63 | |
±1 | |
89(Typ) | |
No | |
JST RCY Male | |
JST RCY Male | |
Yes | |
280mV(Max) | |
No | |
-30 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 29 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 6 |
6 |
Power your device with direct current by using this EPS-65-36 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 36 V and maximum output power of 65.16 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.