SwitchcraftEPS1PC3Switch Slide

Switch Slide DPDT Recessed Slide 4A 250VAC PC Pins Thru-Hole

Turn your circuit on or off using the european line voltage selector EPS1PC3 slide switch from Switchcraft. This device has a maximum current rating of 4 A @ 125VAC. It has a DPDT configuration. This slide switch has an operating temperature range of -20 °C to 70 °C. The EPS1PC3 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Total In Stock: 43 parts

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: