SwitchcraftEPS1SL1Switch Slide

Switch Slide DPDT Recessed Slide 4A 250VAC Solder Lug Panel Mount

Turn your circuit on or off using the european line voltage selector EPS1SL1 slide switch from Switchcraft. This device has a maximum current rating of 4 A @ 125VAC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EPS1SL1 slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: