SwitchcraftEPS2PC3Switch Slide

Switch Slide DPDT Screwdriver 4A 250VAC PC Pins Thru-Hole

This european line voltage selector EPS2PC3 slide switch from Switchcraft is great for turning your circuit on and off. This device has a maximum current rating of 4 A @ 125VAC. It has a DPDT configuration. This slide switch has an operating temperature range of -20 °C to 70 °C. The EPS2PC3 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC. This product is 27.18 mm long, 16.51 mm tall and 27.92 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: